| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-353047-2 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-353047-2 |
2-353047-2
| Heilind Number: | AMP2-353047-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-353047-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the DYNAMIC D-5200S TAB HSG 2P K/Y Connector Housing. Crafted from durable Polyester - GF, this plug housing ensures reliable performance in demanding environments. With a pitch of 10.16mm, it accommodates 2 tab contacts, offering seamless connectivity. The sleek black housing not only adds a professional touch but also meets RoHS compliance standards. Operating smoothly in temperatures ranging from -55°C to 105°C, this housing is suitable for a variety of applications. Designed for wire and cable termination, it's an essential component for heavy-duty power connectors. Elevate your connectivity setup with this high-quality housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


