2-353294-8

Heilind Number:AMP2-353294-8
Manufacturer:TE Connectivity
Manufacturer Number:2-353294-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP MINI D/R HDR HSG 28P NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-353294-8
Color:White
Series:AMP Mini CT
Amperage:2 A
Number of Contacts:28
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp/IDC
Overall Height:7.4
Overall Length:.9803
Pitch:.06 in, 1.5 mm
Voltage:250 VAC
Row Spacing:.078 in, 2 mm
Shape:Rectangular
Number of Positions:28
Housing Color:White
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Power & Signal
Connector Height:.291 in, 7.4 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:7482
Wire Size:28 - 24 AWG
Connector Length:24.9 mm, .98 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
Connector Width:.236 in, 6 mm
Mating Retention:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Contact Retention Type:Holder
Internal / External:Internal
Material Flammability Standard:UL 94V-0
Part Aliases:2-353294-8
SKU:AMP2-353294-8

Detailed Description

Enhance your connectivity with the AMP MINI D/R HDR HSG 28P NATU, a versatile housing solution for power and signal applications. Designed for efficiency, this white rectangular connector features two rows of 28 contacts, perfect for wire-to-wire or wire-to-board connections. With a durable UL 94V-0 flammability standard, it ensures safety and reliability in various environments. Its cable mount, crimp/IDC termination method, and wide operating temperature range of -65 to 105 °C (-85 to 221 °F) make it suitable for diverse industrial settings. Certified by CSA and UL agencies, this accessory guarantees quality performance. Upgrade your systems with this AMP Mini CT series connector and experience seamless data and device connectivity.