| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-643067-3 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 23 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-643067-3 |
| SKU: | AMP2-643067-3 |
2-643067-3
Specifications
Detailed Description
Enhance the durability and performance of your MTA 156 series 23-position connector with these Strain Relief Covers. Designed for seamless installation, these covers feature a 3.96mm pitch and are crafted from high-quality UL 94V-2 rated nylon, ensuring reliability in a wide temperature range from -55 to 105°C (-67 to 221°F). With a standard profile and closed-end IDC installation compatibility, they are ideal for a variety of applications, particularly in appliances. Rest assured of their environmental compliance, as they are RoHS certified. Upgrade your backplane connector hardware with these essential accessories for optimal connectivity.


