| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-643071-1 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 21 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-643071-1 |
| SKU: | AMP2-643071-1 |
2-643071-1
Specifications
Detailed Description
Enhance the durability and performance of your MTA 156 series connectors with these White Strain Relief Covers. Designed for a secure fit, these accessories feature a 3.96 mm pitch and are crafted from UL 94V-2 rated Nylon, ensuring reliable protection in various operating environments. With 21 positions available, they are ideal for appliance applications and offer a standard profile for easy installation. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), they provide consistent functionality in demanding conditions. Compliant with RoHS standards, these covers are a sustainable choice for your connectivity needs. Upgrade your backplane connectors with this essential accessory for added stability and longevity.


