| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-747580-2 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Mount Angle: | Straight |
| PCB Retention Type: | None |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | .625 in |
| Part Aliases: | 2-747580-2 |
| SKU: | AMP2-747580-2 |
2-747580-2
| Heilind Number: | AMP2-747580-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-747580-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Shielding Ferrule, plated with tin, offered in bulk packaging for convenient use. This essential accessory, part of the AMPLIMITE Kit series, ensures optimal data and device protection. With a straight mount angle and a length of .625 inches, it is designed for seamless integration in D-Sub and D-Ribbon connectors. Compliant with RoHS standards, this ferrule is a reliable solution for maintaining signal integrity in various electronic applications. Each package contains 100 units, making it ideal for bulk installations. Elevate your connectivity with this high-quality shielding ferrule.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-9 | 40 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658680-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 201330-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


