| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917780-9 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .38 in, 9.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 7.5 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | .18 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-917780-9 |
| SKU: | AMP2-917780-9 |
2-917780-9
Specifications
Detailed Description
Introducing our AMP Signal Double Lock connector, meticulously engineered for reliable signal transmission in various electronic applications. With a durable Nylon 6/6 - GF housing in sleek black, this connector boasts a single row design, ideal for board mounting with through-hole solder termination. Each connector features two positions with a 2.5 mm pitch, accommodating standard tab contacts for seamless connectivity. Meeting UL 94V-0 flammability standards, this connector ensures safety and performance. Operating at voltages up to 250V AC/DC and carrying a contact amperage of 3A, it's suitable for a wide range of signal circuits. The contact area is plated with pre-tin for optimal conductivity, while the copper underplating enhances durability. With a compact profile and a vertical mount orientation, it's space-efficient and easy to integrate. Each package contains 300 connectors, making it ideal for bulk applications. From appliances to industrial equipment, this connector is a versatile solution for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917686-1 | ![]() | |
| TE Connectivity 917686-6 | ![]() | |
| TE Connectivity 917686-2 | ![]() | |
| TE Connectivity 917686-4 | ![]() | |
| TE Connectivity 917686-9 | ![]() |


