2-917808-2

Heilind Number:AMP2-917808-2
Manufacturer:TE Connectivity
Manufacturer Number:2-917808-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-5200M TAB HSG 4P Y-Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-917808-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Tab
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-917808-2

Detailed Description

Enhance your power connections with the DYNAMIC D-5200M TAB HSG 4P Y-Y housing from our Dynamic 5000 Series. This high-quality plug housing, constructed of UL 94V-0 rated Polyester - GF, features four tab contact points arranged in a dual-row configuration with a 10.16mm pitch. Its durable black exterior can withstand temperatures ranging from -55 to 105°C, making it suitable for various power applications. With RoHS compliance and reliable wire and cable termination capabilities, this housing is an essential component for heavy-duty power connectors. Elevate your connectivity solutions with this trusted rectangular connector housing.