| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917809-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-917809-2 |
2-917809-2
Specifications
Detailed Description
Experience seamless power connectivity with our Dynamic 5000 Series DYNAMIC D-5 TAB HSG D/R 4P Y-Y connector. Crafted from durable UL 94V-0 compliant polyester with glass fiber reinforcement, this housing ensures reliable performance in demanding environments. Its plug gender and tab contact type make for easy and secure installations, while the 10.16mm pitch and two-row design accommodate four power contacts efficiently. The sleek black housing color adds a professional touch, complementing its wide operating temperature range from -55 to 105°C. Suitable for wire and cable termination, this connector is RoHS compliant, guaranteeing both quality and environmental responsibility in one package. Elevate your power connectivity with our premium Rectangular Connector Housing.


