| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917809-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Row Spacing: | 10.16 mm, .399 in |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-917809-3 |
2-917809-3
Specifications
Detailed Description
Introducing the Dynamic D-5 Tab Housing, a versatile solution for your power connector needs. This durable housing, part of the Dynamic 5000 Series, features a black polyester - GF construction that meets UL 94V-0 and UL standards for safety and quality. With six tab contact positions arranged in two rows with a 10.16 mm pitch, it offers reliable connectivity for power applications. Operating in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it ensures performance in various environments. Suitable for wire and cable termination, this plug gender housing is an essential component for heavy-duty power connectors. With RoHS compliance and a focus on quality, it's a dependable choice for your connectivity needs.


