| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928247-6 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 14.4 mm[.567 in] |
| Overall Length: | 30 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1800 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 4d |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 06-D |
| Locking Latch Between Cavity Number: | 1&2, 5&6 |
| Polarizing Rib Location: | 2b,6b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-928247-6 |
| SKU: | AMP2-928247-6 |
2-928247-6
Specifications
Detailed Description
Introducing our RAST 5 IDC Connector, a versatile and reliable solution for power and signal connections. This blue housing, made of durable nylon with a UL 94V-2 flammability standard, features a receptacle design with six contacts in a single row. Suitable for cable mount applications, it ensures secure crimp termination. With an overall height of 14.4mm and a pitch of 5mm, it offers easy installation and maintenance. The connector is equipped with a latch lock for added security and mating retention, making it ideal for appliances. Operating in temperatures ranging from -40 to 110°C, it guarantees reliable performance in various environments. This connector is RoHS compliant, demonstrating our commitment to environmental responsibility. With its keying and mating alignment features, it provides ease of use and ensures proper connection every time. Trust in our RAST 5 IDC Connector for seamless wire-to-board connectivity in your projects.


