2029110-3

Heilind Number:AMP2029110-3
Manufacturer:TE Connectivity
Manufacturer Number:2029110-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P PLUG SR VAL-U-LOK PM GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029110-3
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire
Number of Positions:3
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.291 in, 7.4 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:13.8 mm, .543 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2029110-3
SKU:AMP2029110-3

Detailed Description

Easily connect power and signal cables with our durable Panel Mount Housing. Designed for seamless integration in appliances, this white housing is CSA and UL compliant, ensuring safety and quality. Featuring a single row with three pin contacts, it accommodates discrete wires with a termination method of crimping. With a pitch of 4.2mm and a voltage rating of 600V AC, it's suitable for various circuit applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this housing offers reliable performance in diverse environments. Packaged in a convenient bag of 1000, it's ideal for bulk installations. RoHS compliant and meeting UL 94V-2 flammability standards, it's a trusted choice for your connectivity needs.