| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2040015-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Length: | 17.1 mm, .673 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .127 in, 1.8 - 3.23 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 2040015-2 |
| SKU: | AMP2040015-2 |
2040015-2
Specifications
Detailed Description
Experience the unrivaled performance of the Dynamic 4000 Series with our DYNAMIC D4200 REC CONT S. Engineered for seamless connectivity, this contact boasts a robust copper alloy construction, ensuring efficient power transmission in industrial environments. With an amperage of 24A and a voltage rating of 600V AC/DC, it guarantees reliability in every application. The crimp termination method and gold plating in the contact mating area provide secure and durable connections. Suitable for wire-to-wire setups, this Socket contact accommodates .5-1.42mm² (16-20 AWG) wire sizes, with a range of .071-.127" (1.8-3.23mm) for insulation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it offers versatility in diverse conditions. Each package contains 2000 units, conveniently dispensed on a reel for easy access. Trust in the DYNAMIC D4200 REC CONT S for superior performance in your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1747418-2 | DYNAMIC D4200 REC CONT M | ![]() |
| TE Connectivity 179956-2 | DYNAMIC D-5 REC CONT. M FORM | ![]() |
| TE Connectivity 2-31890-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350919-3 | UMNL SOK 18-14 PTPPHBZ | ![]() |
| TE Connectivity 6-87523-8 | MOD IV RECP PLTD 30 DPLX | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2266289-7 | TE Connectivity 2040015-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2040015-2 Application Tooling | ![]() |
| TE Connectivity 2266289-1 | TE Connectivity 2040015-2 Application Tooling | ![]() |
| TE Connectivity 2844985-1 | TE Connectivity 2040015-2 Application Tooling | ![]() |
| TE Connectivity 2266289-2 | TE Connectivity 2040015-2 Application Tooling | ![]() |


