| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098407-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| GPL: | N26 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | .929 in |
| Cable Exit Angle: | 180° |
| Height: | 23.4 mm, .92 in |
| Width: | 12.16 mm, .479 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2098407-1 |
| SKU: | AMP2098407-1 |
2098407-1
Specifications
Detailed Description
Enhance connectivity in automotive applications with our series of .64 Connector System components. Designed for housing female terminals, each unit features a single row layout with a pitch of 2.54 mm (.1 in) for seamless integration. Constructed with high-quality PA GF material that meets UL 94-HB flammability standards, these connectors ensure reliable performance in demanding environments. With eight positions available, they facilitate efficient signal transmission. Operating within a wide temperature range of -40 to 100 °C (-40 to 212 °F), these connectors are suitable for various automotive systems. Boasting a yellow body color and compact dimensions (.929 in length, .479 in width, .92 in height), they offer versatility in installation. The integrated primary locking feature and terminal position assurance guarantee secure connections, while their serviceability allows for easy maintenance. RoHS compliant and lead-free solder capable, these accessories prioritize both performance and environmental responsibility in automotive connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2024 | P-24-026292 - Manufacturing location change from US TE Facility to Mexico TE Facility. Mold M188324, M188849, M188854, M487399, M1936317 to be transferred from Greensboro to Empalme. Form and function are not affected. | Download | |||


