| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112300-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover |
| Strain Relief: | No Strain Relief |
| Body Material: | PBT GF |
| Package Quantity: | 1000 |
| Number of Positions: | 4, 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2112300-1 |
| SKU: | AMP2112300-1 |
2112300-1
Specifications
Detailed Description
Enhance the durability of your Group B receptacle housing with our Protection Cap, designed to safeguard against external elements. Crafted from high-quality PBT GF material, this black cover guarantees reliable performance in industrial and commercial transportation settings. With a UL 94V-0 flammability standard, it ensures safety in operation. Offering a secure fit for 6 and 4 position connectors, it's an essential accessory for maintaining connectivity integrity. Operating smoothly in a wide temperature range from -40 to 140°C (-40 to 284°F), this cap is suitable for various environmental conditions. Packaged in a box of 1000, it's convenient for bulk usage. Perfect for Wire to Board and Wire-to-Device applications, it features a 180° cable exit angle for easy installation. Rest assured of its environmental compliance with RoHS certification. Elevate your automotive connector setup with this essential component from the HDSCS series.


