| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1418469-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.693 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1418469-1 |
| SKU: | AMP3-1418469-1 |
3-1418469-1
Specifications
Detailed Description
Experience seamless connectivity with our HDSCS series housing for female terminals. Designed for optimal performance in industrial and commercial transportation applications, this connector ensures reliable signal transmission with its two rows of 4mm pitch terminals, meeting IP67 ingress protection standards for durability in harsh environments. With a high voltage rating of 60V DC and UL 94V-0 flammability standard compliance, it guarantees safe and efficient operation. Featuring six positions and a black PBT GF body, it offers secure and serviceable wire-to-wire connections. The housing, with a compact yet robust design, is suitable for a wide operating temperature range from -40 to 140°C, making it ideal for various automotive systems. Its polarization feature and terminal position assurance ensure proper mating and connection integrity. RoHS compliant and available in carton packaging, it's the perfect solution for your automotive connector accessory needs.


