| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1418469-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.693 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1418469-1 |
| SKU: | AMP4-1418469-1 |
4-1418469-1
Specifications
Detailed Description
Enhance your automotive connectivity with this HDSCS housing for female terminals. Featuring a pitch of 4mm (.157 in) and two rows, it ensures secure and efficient signal transmission. With an IP67 rating, it offers reliable protection against dust and water ingress, ideal for industrial and commercial transportation applications. Constructed with durable PBT GF material that meets UL 94V-0 flammability standards, it guarantees safety and longevity even in harsh environments. This housing accommodates six positions with polarization for proper mating, while its sealable design further enhances performance. Operating within a wide temperature range of -40 to 140°C (-40 to 284°F), it is suitable for demanding conditions. The black housing, measuring 1.693 inches in length, 1.23 inches in height, and 1.012 inches in width, ensures easy integration. Its compatibility with 12V, 24V, 42V, and 60V nominal voltage architectures makes it versatile for various automotive systems. With features like terminal position assurance and primary locking on the terminal, installation and maintenance are simplified. RoHS compliant, this housing meets international environmental standards, making it a sustainable choice for your connectivity needs.


