213782-4

Heilind Number:AMP213782-4
Manufacturer:TE Connectivity
Manufacturer Number:213782-4
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

CPC RECPT ASSEMBLY SIZE 23-19

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213782-4
Color:Black
Series:AMP CPC
Housing Material:PA 6/6
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:23
Contact Type:Pin
Number of Positions:19
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Material Flammability Standard:UL 94V-0
SKU:AMP213782-4

Detailed Description

Enhance power connectivity with this robust CPC receptacle assembly, designed for size 23-19 applications. Constructed with durable black PA 6/6 housing, it ensures reliable performance in various environments. Featuring a panel mount design and through-hole solder termination, installation is efficient. With a maximum voltage rating of 250 VDC, it guarantees safe and secure power transfer. The 19-pin configuration, meeting UL 94V-0 flammability standards, offers versatility for different setups. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector assembly is suitable for demanding industrial environments. Compliant with RoHS regulations, it aligns with environmental standards. Perfect for Circular Power Connectors applications, it's a vital component for your connectivity needs.