| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138558-2 |
| Series: | Generation Y Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N58 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Wire |
| Length: | 1.25 in |
| Cable Exit Angle: | 180° |
| Height: | 12.97 mm, .511 in |
| Width: | .372 in, 9.45 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2138558-2 |
| SKU: | AMP2138558-2 |
2138558-2
| Heilind Number: | AMP2138558-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2138558-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Generation Y Connector System, designed for optimal performance in automotive applications. This housing, specifically crafted for male terminals, boasts a single-row design with a 2.54mm pitch for easy installation. Featuring a durable PBT GF body and capable of operating in a wide temperature range from -40 to 100°C (-40 to 212°F), this connector ensures reliability in any environment. With two positions available, it's perfect for signal applications, and its 180° cable exit angle offers flexibility in setup. The integrated primary locking feature guarantees a secure connection, while the gray body color adds a sleek touch to your design. RoHS compliant and serviceable, this connector is a must-have for automotive projects.


