| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138839-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .209 in, 5.3 mm |
| Voltage: | 550 V DC |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 28 |
| GPL: | N41 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | 4.587 in |
| Cable Exit Angle: | 90° |
| Height: | 1.821 in, 46.25 mm |
| Width: | 3.258 in, 82.75 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 80 V, 90 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2138839-2 |
| SKU: | AMP2138839-2 |
2138839-2
Specifications
Detailed Description
Enhance your automotive connectivity with this essential PLUG ASSY for AMPSEAL 16 series applications. Designed for 28 POS with key B configuration, this housing accommodates female terminals in a 4-row layout, ensuring efficient power delivery. With a pitch of .209 in (5.3 mm) and a voltage rating of 550 V DC, it guarantees reliable performance in demanding environments. Constructed from durable PBT GF material meeting UL 94-HB standards, it offers robust protection and resilience. Featuring a 90° cable exit angle and sealable design, it facilitates secure and efficient installation. Suitable for industrial and commercial transportation, this product is serviceable and ROHS-compliant, making it a trusted choice for your automotive connector needs.


