2176076-1

Heilind Number:AMP2176076-1
Manufacturer:TE Connectivity
Manufacturer Number:2176076-1
ECAD Model:
3D Model

Description:

TLRS1050 4.0W R0005 1% 75PPM 3K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176076-1
Size Code:1050
Power Rating:5 W
Termination Type:Solder
Resistance:.0005 Ω
Mounting Style:Surface Mount
Dimensions:10.5 x 5 x 1.38 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176076-1

Detailed Description

Enhance circuit performance with the TLRS1050 4.0W low ohmic resistor. Offering a power rating of 5W, this surface mount component features a solder termination, ensuring secure installation. With a resistance of .0005 Ω and a tolerance of 1%, it guarantees precise and reliable operation. The metal strip element design, with 3K RL dimensions of 10.5 x 5 x 1.38 mm, provides optimal conductivity in a compact form factor. Ideal for a wide range of applications, from industrial to automotive, this resistor is a high-quality solution for your electronic projects. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for environmentally conscious designs. Elevate your circuitry with the performance and durability of this Surface Mount Resistor.