| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176076-2 |
| Size Code: | 1050 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | .001 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5 x .93 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176076-2 |
2176076-2
| Heilind Number: | AMP2176076-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176076-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the TLRS1050 Low Ohmic Resistor. This surface mount component boasts a power rating of 4.0W, making it ideal for demanding applications. With a resistance of just .001 Ω and a tolerance of 1%, it ensures precise and reliable operation. The metal strip element construction offers excellent durability, while the solder termination type facilitates easy installation. Measuring 10.5 x 5 x .93 mm, this resistor is compact yet powerful. Whether you're working on industrial machinery or consumer electronics, the TLRS1050 is a crucial component for maintaining optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-1 | ![]() | |
| TE Connectivity 2176076-6 | ![]() | |
| TE Connectivity 2176076-7 | ![]() | |
| TE Connectivity 2176076-8 | ![]() |


