| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176076-3 |
| Size Code: | 1050 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | .002 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5 x 1.14 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176076-3 |
2176076-3
| Heilind Number: | AMP2176076-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176076-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TLRS1050, a high-performance 4.0W low ohmic resistor designed for precision applications. With a resistance of .002 Ω and a tolerance of 1%, this surface mount resistor ensures accurate and reliable performance. Its compact dimensions of 10.5 x 5 x 1.14 mm make it suitable for space-constrained designs, while the metal strip element guarantees optimal conductivity. Featuring solder termination and 100PPM temperature coefficient, it offers easy installation and stable operation. Trust in the TLRS1050 for efficient and durable circuit protection in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-1 | ![]() | |
| TE Connectivity 2176076-6 | ![]() | |
| TE Connectivity 2176076-7 | ![]() | |
| TE Connectivity 2176076-8 | ![]() |


