| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176076-4 |
| Size Code: | 1050 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .003 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5 x .93 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176076-4 |
2176076-4
| Heilind Number: | AMP2176076-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176076-4 |
| ECAD Model: |
Specifications
Detailed Description
Meet the TLRS1050, a high-performance Surface Mount Resistor engineered for precision applications. With a power rating of 3W and a low resistance of .003 Ω, this resistor ensures optimal performance in demanding environments. Featuring a metal strip element, it guarantees reliability and accuracy with a tight tolerance of 1%. Its compact dimensions of 10.5 x 5 x .93 mm make it suitable for space-constrained designs. Whether you're working on industrial machinery or electronic devices, the TLRS1050 is your go-to solution for efficient and consistent circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-1 | ![]() | |
| TE Connectivity 2176076-6 | ![]() | |
| TE Connectivity 2176076-7 | ![]() | |
| TE Connectivity 2176076-8 | ![]() |


