| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176076-5 |
| Size Code: | 1050 |
| Power Rating: | 2.5 W |
| Termination Type: | Solder |
| Resistance: | .004 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5 x .82 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176076-5 |
2176076-5
| Heilind Number: | AMP2176076-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176076-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLRS1050 2.5W Low Ohmic Resistor, a high-quality component designed for precision performance. With a power rating of 2.5W and a tolerance of 1%, this surface mount resistor ensures reliable and accurate operation in electronic devices. Featuring a metal strip element and solder termination, it offers seamless integration and durability. Measuring 10.5 x 5 x .82 mm, it fits compactly into your design, while its resistance of .004 Ω guarantees efficient signal transmission. Trust in the TLRS1050 for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176077-1 | ![]() | |
| TE Connectivity 2176076-6 | ![]() | |
| TE Connectivity 2176076-7 | ![]() | |
| TE Connectivity 2176076-8 | ![]() |


