| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity EP3W47RJ |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP2176079-5 |
EP3W47RJ
| Heilind Number: | AMP2176079-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | EP3W47RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our EP 3W 47R 5% Axial Leaded Resistor, designed for high-power applications. With a resistance of 47 Ω and a power rating of 3 W, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. The wirewound element, made of Ceramic Composition, guarantees durability and precision, while the tinned copper leads provide secure termination. RoHS compliant and rated for 500 V, this resistor is suitable for a wide range of electronic projects. Upgrade your through hole resistor inventory with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176079-6 | ![]() | |
| TE Connectivity 2176079-7 | ![]() | |
| TE Connectivity 1-2176083-2 | ![]() | |
| TE Connectivity 1-2176083-4 | ![]() | |
| TE Connectivity 2176083-6 | ![]() |


