| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176315-9 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176315-9 |
2176315-9
| Heilind Number: | AMP2176315-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176315-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with our MELF SMA_A resistor. Measuring a compact 3.5 x 1.4 mm, this surface mount component offers a resistance of 470 ohms with a tolerance of 0.1%. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it ensures reliable performance in various applications. With a thin film element, it guarantees high accuracy, while its solder termination type simplifies installation. RoHS compliant and designed for surface mount assembly, this resistor is a dependable choice for maintaining signal integrity in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


