| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176404-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176404-1 |
2176404-1
| Heilind Number: | AMP2176404-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176404-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a robust 5W power rating and a precision tolerance of 1%. Designed for surface mount applications, it features two solder terminations for easy installation. With a resistance of 13 KΩ and a maximum rated voltage of 300V, this thick film resistor offers reliable performance in a variety of circuit configurations. RoHS compliant and meticulously crafted, it is the perfect choice for demanding industrial and commercial settings. Elevate your design with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


