MS3456LS16S-5P

Heilind Number:AMP2176404-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS16S-5P
ECAD Model:
3D Model

Description:

3550 18K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS16S-5P
Power Rating:5 W
Termination Type:Solder
Resistance:18 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176404-4

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a power rating of 5W and a resistance of 18 KΩ. Designed for surface mount applications, it ensures secure and efficient connectivity with its solder termination type. With a tolerance of 1% and a rated voltage of 300V, this thick film resistor guarantees precise and reliable operation. Perfect for a range of industrial and commercial applications, it offers durability and quality performance. Please note, this product is not RoHS compliant. Elevate your circuit design with this essential component, available now for purchase.