| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176404-7 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176404-7 |
2176404-7
| Heilind Number: | AMP2176404-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176404-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 24 KΩ, it delivers reliable performance in a variety of applications. Designed for easy installation, it features a solder termination type and surface mount mounting style. The thick film element ensures durability, while the 1% tolerance guarantees precision in your designs. Operating at a rated voltage of 300V, this resistor is suitable for a wide range of power management tasks. Trust in its quality construction and enhance the efficiency of your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


