| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176404-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 30 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176404-9 |
2176404-9
| Heilind Number: | AMP2176404-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176404-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality power resistor. With a power rating of 5 W and a tolerance of 1%, it offers reliable and precise resistance of 30 KΩ at a rated voltage of 300 V. Designed for surface mount applications, it features solder termination for easy installation. This thick film resistor is a crucial component for maintaining optimal functionality in a variety of electronic devices. Please note that it is not RoHS compliant. Elevate your circuit design with the efficiency and durability of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


