MS3456LS16S-8PY

Heilind Number:AMP2176405-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS16S-8PY
ECAD Model:
3D Model

Description:

3550 820R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS16S-8PY
Power Rating:5 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176405-7

Detailed Description

Enhance the power efficiency of your electronic projects with this 5 W Surface Mount Power Resistor. Designed for high-performance applications, it offers a resistance of 820 Ω and can withstand a rated voltage of 300 V. With a tolerance of 5%, this Thick Film resistor ensures precise and reliable operation. Its solder termination type and Surface Mount mounting style make it easy to integrate into your circuit. Ideal for use in various industries, this component is essential for maintaining optimal power distribution. Please note that it is not RoHS compliant. Upgrade your devices with the power and reliability of our Surface Mount Resistors.