| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176407-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176407-2 |
2176407-2
| Heilind Number: | AMP2176407-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176407-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Boasting a robust 6W power rating and a resistance of 15 KΩ, it can effortlessly handle up to 300V. The surface mount design ensures easy installation, while the solder termination type guarantees secure connectivity. With a 1% tolerance level, you can rely on precise and consistent performance. Crafted with thick film technology, this resistor is ideal for a wide range of applications. Please note, this product is not RoHS compliant. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


