| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176407-3 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 16 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176407-3 |
2176407-3
| Heilind Number: | AMP2176407-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176407-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 6 W and a resistance of 16 KΩ, it offers reliable performance in demanding applications. The thick film element and solder termination ensure durability and ease of installation. Operating at a rated voltage of 300 V, it provides stable and efficient power management. With a tolerance of 1%, you can trust in its precision. RoHS compliance further guarantees its environmental responsibility. Ideal for a variety of projects, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


