| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176407-4 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176407-4 |
2176407-4
| Heilind Number: | AMP2176407-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176407-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Power Resistor. With a power rating of 6 W and a resistance of 18 KΩ, it delivers reliable and efficient operation. Designed for surface mount installation, it offers easy integration into your circuitry. The thick film element ensures durability and stability, while the 1% tolerance guarantees precise performance. Rated for 300 V, this resistor is suitable for a wide range of applications. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


