| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176408-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176408-2 |
2176408-2
| Heilind Number: | AMP2176408-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176408-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 6W power rating and a low resistance of 330 Ω. Designed for surface mount applications, it ensures seamless integration into your electronic devices. With a rated voltage of 300V and a tolerance of 5%, it guarantees reliable and stable performance. Crafted with thick film technology, this resistor offers efficient power dissipation. ROHS compliant and featuring solder termination, it meets stringent environmental standards. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


