| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176408-5 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176408-5 |
2176408-5
| Heilind Number: | AMP2176408-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176408-5 |
| ECAD Model: |
Specifications
Detailed Description
Boost your electronic projects with this high-performance power resistor. With a power rating of 6 W and a tolerance of 5%, it guarantees reliable and accurate operation. The surface mount termination type offers easy installation, while the thick film element ensures durability. Operating at a rated voltage of 300 V, it's suitable for a wide range of applications. With a resistance of 560 Ω and ROHS compliance, this resistor meets industry standards for quality and sustainability. Upgrade your components with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


