| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176408-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176408-8 |
2176408-8
| Heilind Number: | AMP2176408-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176408-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality Surface Mount Power Resistor. With a power rating of 6W and a rated voltage of 300V, it delivers reliable performance in demanding applications. The thick film element ensures durability, while the solder termination type allows for easy installation. With a resistance of 1 KΩ and a tolerance of 5%, this resistor offers precise control over your circuits. RoHS compliant, it meets international standards for environmental responsibility. Trust in its quality for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


