MS3456LS18-4PX

Heilind Number:AMP2176442-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-4PX
ECAD Model:
3D Model

Description:

HCF80 75W 220R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-4PX
Power Rating:75 W
Termination Type:Flying Leads
Resistance:220 Ω
Dimensions:80 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176442-9

Detailed Description

Enhance your power circuitry with the HCF80 75W Wirewound Power Resistor. This high-performance component boasts a resistance of 220 Ω with a tight tolerance of 5%, ensuring precise and reliable operation. Its flying lead termination type allows for convenient installation, while its robust chassis mount design guarantees durability in demanding environments. Measuring 80 x 60 x 15 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. With RoHS compliance and quality craftsmanship, it's a trusted choice for your electronic projects. Elevate your design with the efficiency and performance of the HCF80 Power Resistor.