MS3456LS18-8SZ

Heilind Number:AMP2176445-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-8SZ
ECAD Model:
3D Model

Description:

HCF216 200W 150R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-8SZ
Power Rating:200 W
Termination Type:Flying Leads
Resistance:150 Ω
Dimensions:216 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176445-7

Detailed Description

Enhance your power circuitry with the HCF216, a high-performance chassis mount resistor designed for optimum efficiency. With a power rating of 200W and a resistance of 150Ω, this robust component ensures reliable operation in demanding environments. Its wirewound element and 5% tolerance guarantee accurate and stable performance, while the flying leads termination type offers easy installation. RoHS compliant for environmental responsibility, the HCF216 is a versatile solution for various applications in the industrial and electronic sectors. Elevate your system's performance with this quality power resistor.