| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199119-2 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | E |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199119-2 |
| SKU: | AMP2199119-2 |
2199119-2
Specifications
Detailed Description
Experience seamless connectivity with our M.2 NGFF Connector, featuring a slim 0.5mm pitch and 3.2mm height for efficient board mounting. Boasting a durable construction with high temperature thermoplastic housing in a sleek black finish, this connector ensures reliable performance in a wide operating temperature range. With two rows of 67 gold-plated contacts, it facilitates power transmission at up to 50V AC and 0.5A, meeting your high-speed data and power delivery needs. Designed for surface mounting with right angle orientation, it guarantees easy integration into your PCB setup. Rest assured of quality and compliance with RoHS standards, as well as lead-free solder processes, making it an environmentally friendly choice. Perfect for board-to-board applications, this connector is essential for seamless connectivity in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199119-6 | ![]() | |
| TE Connectivity 2199230-2 | ![]() | |
| TE Connectivity 1-2199119-1 | ![]() | |
| TE Connectivity 2199119-4 | ![]() |


