2203535-1

Heilind Number:AMP2203535-1
Manufacturer:TE Connectivity
Manufacturer Number:2203535-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1X4 GENERATION Y WITH GET INTERFACE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203535-1
Series:Generation Y Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:N58
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M119
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.352 in
Cable Exit Angle:180°
Height:13.08 mm, .515 in
Width:16.02 mm, .631 in
Mating Tab Width:.025 in, .64 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2203535-1
SKU:AMP2203535-1

Detailed Description

Elevate your automotive connectivity with our Generation Y Connector System, designed for seamless integration in wire to wire, wire to board, and wire-to-device applications. This housing, tailored for female terminals, boasts a single row configuration with four positions and a 2.54mm pitch, ensuring precise signal transmission. Crafted from durable PBT GF material, it offers reliable performance in a wide operating temperature range from -40°C to 100°C. Featuring a black body with integrated polarization and terminal position assurance, this connector guarantees secure mating and easy serviceability. RoHS compliant and compatible with lead-free solder processes, it's the ideal choice for automotive applications demanding quality and performance.