| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2203937-1 |
| Color: | Black |
| Series: | AMP 0.64 Connector System |
| Number of Rows: | 3, 4 |
| Pitch: | .1 in, 2.54 mm, .313 in, 7.95 mm |
| Number of Positions: | 52 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2203937-1 |
2203937-1
| Heilind Number: | AMP2203937-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2203937-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road vehicle with the AMP 0.64 Connector System, featuring a sleek black housing. Designed for maximum efficiency, this connector system boasts 52 positions spread across 4 rows, with a 2.54mm pitch for seamless connectivity. The cable exit angle of 180° ensures easy installation, while RoHS compliance guarantees environmental responsibility. Perfect for enhancing your vehicle's performance, this accessory is a must-have for any automotive enthusiast.


