| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232045-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 108 |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 22.3 mm, .88 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1C, 3D, 1C,3D |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Mating Area Length: | .33 in, 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232045-3 |
| SKU: | AMP2232045-3 |
2232045-3
| Heilind Number: | AMP2232045-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2232045-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5 IDC Connectors are essential components for power circuit applications, featuring a durable nylon housing in a natural color. With a single row design and a 5mm pitch, these connectors offer reliable board mount installation through solder or through hole soldering methods. Each connector includes three positions with copper alloy contacts, capable of handling up to 16A of current at 250VAC. Meeting UL 94V-0 flammability standards, they ensure safety in appliance applications. The connectors are 0.5 inches in height and 0.88 inches in length, with a matte tin plating finish on the contact mating area. Ideal for wire to board connections, they come in a loose piece packaging format for convenience. With features like polarizing pegs and PCB mount alignment, they guarantee secure and accurate assembly.


