2232046-2

Heilind Number:AMP2232046-2
Manufacturer:TE Connectivity
Manufacturer Number:2232046-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2232046-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:153
Contact Amperage:16 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2232046-2
SKU:AMP2232046-2

Detailed Description

Enhance power connectivity with our RAST 5 IDC Connectors, designed for seamless integration onto circuit boards. Crafted with durable Nylon housing and featuring a single row configuration, these connectors ensure reliable performance in various applications. With a solder termination method and copper alloy contacts, they offer secure and efficient power transmission. Operating at voltages up to 250 VAC, these connectors are suitable for high-power devices. The 5 mm pitch and tab contact type provide easy and efficient connectivity, while the UL 94V-0 flammability standard ensures safety. Ideal for appliances and other power-centric systems, these connectors guarantee robust and long-lasting performance.