| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 225555-6 |
| Series: | TBC Plus |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 142, RG 142A, RG 142B |
| Number of Positions: | 1 |
| Interface: | TNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3315 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Military |
| Connector System: | Cable to Cable |
| Part Aliases: | 225555-6 |
| Replacement Part: | 5225555-6 |
| SKU: | AMP225555-6 |
225555-6
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Plug Dual W/P TR, a high-performance connector designed for seamless signal transmission. Featuring a gold-plated crimp termination method, this connector ensures reliable conductivity and durability. With a snap-on mating type and gasket seal, it offers easy installation and excellent environmental protection. Operating at frequencies up to 11 GHz and impedance of 50 Ω, it meets the demands of modern communication systems. Constructed with brass body material and nickel plating, it guarantees robustness and corrosion resistance. Suitable for RG 142 series cables, it's a versatile solution for various applications. Compliant with military standards and suitable for harsh environments, it's the perfect choice for demanding RF setups. Elevate your connectivity with this top-of-the-line TNC connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 220045-2 | ![]() | |
| TE Connectivity 91902-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021910 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


