2278584-2

Heilind Number:AMP2278584-2
Manufacturer:TE Connectivity
Manufacturer Number:2278584-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

67 POS,MIXED,REC HSG,ASSY,SEALED TYPE45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2278584-2
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:4
Voltage:14 V AC
Row Spacing:.1 in, 2.54 mm
Body Material:PA GF
Number of Positions:67
GPL:N14
Packaging:Box
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:Other
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Connector Code :A
Blank Cavity Position:67
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2278584-2
SKU:AMP2278584-2

Detailed Description

Discover the essential MCON Interconnection System, a key component in automotive connectivity. This durable housing, designed for female terminals, features four rows with a total of 67 positions, ensuring reliable signal transmission. With a voltage rating of 14 V AC and a compact row spacing of .1 in (2.54 mm), it offers efficient power distribution in tight spaces. Crafted from PA GF, the black housing guarantees durability and longevity in automotive applications. Its sealable design provides added protection, meeting stringent industry standards. Perfect for wire-to-board or wire-to-device connections, this versatile connector system boasts integrated primary locking features for secure mating. RoHS compliant and suitable for lead-free solder processes, it's a sustainable and dependable choice for automotive connectivity needs. Indispensable in the automotive sector, this accessory is a must-have for ensuring seamless signal transmission and power distribution in vehicles.