2301462-1

Heilind Number:AMP2301462-1
Manufacturer:TE Connectivity
Manufacturer Number:2301462-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

30POS,HYBRID,REC HSG ASSY,SLD,COD A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2301462-1
Series:AMP MCP Connector System,MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:3
Polarization:Yes
Body Material:Polyamide
Number of Positions:30
GPL:N14
Packaging:Tray
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Wire
Length:3.61 in
Cable Exit Angle:180°
Height:1.37 in, 34.8 mm
Width:1.75 in, 44.5 mm
Mating Tab Width:.047 in, .11 in, 1.2 mm, .25 in, 2.8 mm, 6.3 mm
Body Color:Black
Serviceable:No
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2301462-1
SKU:AMP2301462-1

Detailed Description

Experience seamless connectivity with our AMP MCP Connector System, a crucial component of the MCON Interconnection System. Designed for automotive applications, this housing accommodates female terminals with three rows and 30 positions, ensuring efficient signal transmission. Constructed from durable polyamide, it offers reliable performance in demanding environments. Featuring polarization and a sealable design, it guarantees secure connections, while its compact dimensions of 3.61 inches in length, 1.37 inches in height, and 1.75 inches in width make it ideal for space-constrained installations. With an integrated primary locking feature and lead-free solder processes, this black connector is not only RoHS compliant but also environmentally friendly. Whether you're working on wire-to-wire connections or hybrid systems, this accessory, packaged in a convenient tray, is essential for your automotive projects. Elevate your connectivity solutions with this AMP MCP Connector System.