| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331366-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331366-1 |
2331366-1
| Heilind Number: | AMP2331366-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331366-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your switching needs with this high-performance tactile switch, featuring a 4.7mm x 3.8mm x 2.3mm surface mount configuration. Designed for precision and reliability, it boasts a stainless steel contact material and a vertical mount angle, ensuring seamless operation. The top actuator, made of durable thermoplastic in sleek black, offers a comfortable and responsive touch. With a single-pole, single-throw (SPST) configuration and off-(on) switch operation, this switch is perfect for various applications. Furthermore, it is RoHS compliant, aligning with environmentally friendly standards. Upgrade your electronic devices with this quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


