2331370-1

Heilind Number:AMP2331370-1
Manufacturer:TE Connectivity
Manufacturer Number:2331370-1
ECAD Model:
3D Model

Description:

DET SW4.7X3.8X2.3 GW VERT. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331370-1
Amperage:1 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Top
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331370-1

Detailed Description

Elevate your electronic devices with this surface-mount tactile switch, designed for optimal performance and reliability. With a low amperage of 1 mA, it offers energy-efficient operation. The stainless steel contact material ensures durability, while the vertical mount angle and top actuator make it easy to integrate into your designs. Featuring a momentary Off-(On) switch operation and a single-pole, single-throw configuration, it provides precise control. RoHS compliant and constructed with high-quality materials, this tactile switch is a dependable choice for various applications.