| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331367-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331367-1 |
2331367-1
| Heilind Number: | AMP2331367-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331367-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic devices with this cutting-edge vertical tactile switch. Designed for surface mounting, this high-performance component boasts a stainless steel contact material and a durable thermoplastic actuator in sleek black. With a low amperage rating of 1mA, it offers efficient power consumption. The SPST configuration ensures reliable operation, while the off-(on) switch operation provides seamless functionality. RoHS compliant for environmental responsibility, this switch is a must-have for any tech enthusiast or professional. Upgrade your devices with the latest in tactile switch technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331370-1 | ![]() | |
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


